Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-TLL010V1
Manufacturer Part #:

STEVAL-TLL010V1

Manufacturer:

Description:
LED Lighting Development Tools High PWR 6 WH LED Driver Backlight BRD
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
For Use With: High Power White LEDs
Core: STLA02
Operating Supply Voltage: 2.5 V to 18 V
Series: STEVAL-TLL010V1
Packaging: Bulk
Output Current: 20 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 9 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.25

To add to a project, please Log In.


153566726 129440187 146259450 112586500 147914401 151682008 192564755 197847692 121159121