Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-TLL008V2
Manufacturer Part #:

STEVAL-TLL008V2

Manufacturer:

Description:
LED Lighting Development Tools Camera STCF04 Supercap Daughter
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
For Use With: STEVAL-TLL008V1
Core: STCF04
Operating Supply Voltage: 5.5 V
Series: STEVAL-TLL008V2
Packaging: Bulk
Brand: STMicroelectronics
Output Current: 1.2 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.00

To add to a project, please Log In.


129440187 121159121 147914401 112586500 151682008 146259450 192564755