Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-TLL006V2
Manufacturer Part #:

STEVAL-TLL006V2

Manufacturer:

Description:
LED Lighting Development Tools High PWR LED Driver Demoboard
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
For Use With: High Power LEDs
Core: STCF06
Operating Supply Voltage: 2.7 V to 5.5 V
Series: STEVAL-TLL006V2
Packaging: Bulk
Output Current: 1 A, 1.3 A, 1.5 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $98.75

To add to a project, please Log In.


153566726 129440187 146259450 192564755 197847692 112586500 151682008 121159121 147914401