Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVALTLL001V1
Manufacturer Part #:

STEVAL-TLL001V1

Manufacturer:

Description:
LED Lighting Development Tools White LED Controller
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
For Use With: High Power White LEDs
Core: STPS1L40M, STLD40D
Operating Supply Voltage: 3 V to 5.5 V
Series: STEVAL-TLL001V1
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5607-5102-SH I/O Connectors 2,157
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 7 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.00

To add to a project, please Log In.


147842080 153566726 129440187 197847692 121159121 146259450 112586500 147914401 151682008 192564755