Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-TDR029V1
Manufacturer Part #:

STEVAL-TDR029V1

Manufacturer:

Description:
RF Development Tools STAC2942B RF Demo VHF Broadcast 48V
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Transistors
Tool Is For Evaluation Of: STAC2942B
Frequency: 87.5 MHz to 108 MHz
Operating Supply Voltage: 48 V
Brand: STMicroelectronics
Dimensions: 150 mm x 100 mm
Packaging: Bulk
Series: STEVAL-TDR029V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $875.00

To add to a project, please Log In.


132912515 153566726 102401890