Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-TDR028V1
Manufacturer Part #:

STEVAL-TDR028V1

Manufacturer:

Description: RF Development Tools STAC2942B RF Demo 48V 370W 20dB Board
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Development Tools
RoHS: No
Product: Evaluation Boards
Type: RF Transistors
Tool Is For Evaluation Of: STAC2942B
Frequency: 87.5 MHz to 108 MHz
Operating Supply Voltage: 48 V
Brand: STMicroelectronics
Dimensions: 100 mm x 50 mm
Packaging: Bulk
Series: STEVAL-TDR028V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $437.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-433-MHW-SMA-L
Antennas 433MHz MHW Dipole SMA, 180'' Cable
Linx Technologies
1: $10.96
ANT-433-WRT-SMA
Antennas 433MHz Compact Ant. SMA Connector
Linx Technologies
1: $13.52


132912515 153566726 102401890