|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-TDR023V1
Manufacturer Part #:

STEVAL-TDR023V1

Manufacturer:

Description:
RF Development Tools PD55025-E RF PWR AMP N-Ch ENH Mode BRD
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Development Tools
Type: Communication & Networking
Tool Is For Evaluation Of: PD55025-E
Frequency: 540 MHz
Operating Supply Voltage: 13.6 V
Packaging: Bulk
Series: STEVAL-TDR023V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PD55025S-E RF MOSFET Transistors 373
PD55025-E RF MOSFET Transistors 13
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $193.75

To add to a project, please Log In.


153566726 102401890