|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-TDR021V1
Manufacturer Part #:

STEVAL-TDR021V1

Manufacturer:

Description:
RF Development Tools PD84008L-E Eval BRD 5W 740 to 950 MHz
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Radio Modules
Tool Is For Evaluation Of: PD84008L-E
Frequency: 740 MHz to 950 MHz
Operating Supply Voltage: 7.2 V
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-TDR021V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$193.75

To add to a project, please Log In.

153566726 102401890