|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-TDR019V1
Manufacturer Part #:

STEVAL-TDR019V1

Manufacturer:

Description:
RF Development Tools PD85004 900 MHz 2-way Radio Demo BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Radio Modules
Tool Is For Evaluation Of: PD85004
Frequency: 860 MHz to 960 MHz
Operating Supply Voltage: 13.6 V
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-TDR019V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$191.25

To add to a project, please Log In.

132912515 153566726 102401890 147914401 192564755