Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-TDR014V1
Manufacturer Part #:

STEVAL-TDR014V1

Manufacturer:

Description: RF Development Tools PD55008-E UHF Eval 400 - 500 MHz 8W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Development Tools
Type: Communication & Networking
Tool Is For Evaluation Of: PD55008-E
Frequency: 500 MHz
Operating Supply Voltage: 12.5 V
Packaging: Bulk
Series: STEVAL-TDR014V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 1 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $193.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PD55008-E
Transistors RF MOSFET RF POWER TRANS
STMicroelectronics
1: $16.44
PD55003-E
Transistors RF MOSFET RF POWER TRANS
STMicroelectronics
1: $13.14
PD55003L-E
Transistors RF MOSFET RF POWER transistor LDMOST f ...
STMicroelectronics
2225: $4.94


153566726 102401890 192564755 197847692 147914401