Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-TDR011V1
Manufacturer Part #:

STEVAL-TDR011V1

Manufacturer:

Description: Amplifier IC Development Tools PD85006L-E Amp BRD STAP85050 RF 2-Stage
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Amplifier IC Development Tools
RoHS: No
Brand: STMicroelectronics
Product: Development Tools
Tool Is For Evaluation Of: PD85006L-E, STAP85050
Operating Supply Voltage: 13.6 V
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Series: STEVAL-TDR011V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $320.40

To add to a project, please Log In.


153566726