|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-TCS004V1
Manufacturer Part #:

STEVAL-TCS004V1

Manufacturer:

Description:
Interface Development Tools 16BIT EXP W/KEYPAD DEMO BRD PWM CTL
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Port Expanders
Tool Is For Evaluation Of: STMPE1601, ST7263BK6
Operating Supply Voltage: 1.8 V, 3 V, 5 V
Brand: STMicroelectronics
Description/Function: Demonstrate the features and capabilities of the STMPE1601 port expander chip using a Windows based host software application
Interface Type: USB
Packaging: Bulk
Series: STEVAL-TCS004V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$75.60

To add to a project, please Log In.

196206438 153566726 197847692 147914401 192564755