|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-SPBT4ATV3
Manufacturer Part #:

STEVAL-SPBT4ATV3

Manufacturer:

Description:
Power Management IC Development Tools SPBT2632C1A USB Module Dongle V3.0
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: SPBT2632C1A.AT2
Input Voltage: 4.5 V to 5.5 V
Brand: STMicroelectronics
For Use With: SPBT2632C1A.AT2
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: STEVAL-SPBT4ATV3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3-WE USB Cables / IEEE 1394 Cables 622
SPWF01SA.21 WiFi / 802.11 Modules 331
P3A-090604-TU Enclosures, Boxes, & Cases 970
T491A476M006AT Tantalum Capacitors - Solid SMD 4,035
USB-7201-C Enclosures, Boxes, & Cases 1,056
LK112M50TR LDO Voltage Regulators 1,495
EEE-FC1C471P Aluminum Electrolytic Capacitors - SMD 1,324
P3A-201005S Enclosures, Boxes, & Cases 18
ERJ-P08J433V Thick Film Resistors - SMD 4,055
TLP292-4(GB,E Transistor Output Optocouplers 561
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.25

To add to a project, please Log In.

137311779 153566726 119863353 197847692 147914401 192564755