Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-SPBT3ATV3
Manufacturer Part #:

STEVAL-SPBT3ATV3

Manufacturer:

Description: Bluetooth / 802.15.1 Development Tools USB Bluetooth Dongle SPBT2632C2.AT2 Mod
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 514, Mouser Online Catalog
PDF Page 514, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: SPBT2632C2A.AT2
Frequency: 2.4 GHz
Interface Type: USB
Operating Supply Voltage: 4.5 V to 5.5 V
Antenna Connector Type: RF Chip
Brand: STMicroelectronics
For Use With: SPBT2632C2A.AT2
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Category: Evaluation Boards
Series: STEVAL-SPBT3ATV3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $129.80
A000058
Development Boards & Kits - Wireless ARDUINO WiFi ...
Arduino
1: $89.95
SPBT2632C2A.AT2
Bluetooth / 802.15.1 Modules Bluetooth Class2 MOD ...
STMicroelectronics
1: $19.38
PAD3U
PCBs & Breadboards PadBoard-3U 2 sided with plated ...
BusBoard Prototype Systems
1: $10.78
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $4.00
ETP
Soldering Irons Weller Conical Tip .031"x.012"x.62 ...
Weller
1: $4.00
920-0067-01
Jumper Wires Jumpr Combo Kit 20ea 2" 3" 5" 7" 9" F ...
SchmartBoard
1: $40.00
ETOB
Soldering Irons Weller Lng Conicl Tp .031"x.044"x1 ...
Weller
1: $3.60
ETC
Soldering Irons Weller Scrwdrvr Tip .125"x.027"x.6 ...
Weller
1: $4.00
WSU-26M
Hand Tools 26AWG WIREWRAP TOOL
OK Industries
1: $43.60
CC-DRY
Chemicals DRY WIPING CLOTH
3M Electronic Specialty
1: $6.18


153566726 109835672 197847692