Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-SPBT2ATV3
Manufacturer Part #:

STEVAL-SPBT2ATV3

Manufacturer:

Description: Bluetooth / 802.15.1 Development Tools USB Bluetooth Dongle SPBT2532C2.AT2 Mod
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Antenna Connector Type: SMD
Product: Demonstration Boards
Tool Is For Evaluation Of: SPBT2532C2.AT2
Frequency: 2.4 GHz
Interface Type: USB
Operating Supply Voltage: 5 V
Brand: STMicroelectronics
Description/Function: USB dongle for the Bluetooth class 2 SPBT2532C2.AT2 module
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: STEVAL-SPBT2ATV3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 9 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.25

To add to a project, please Log In.


153566726 109835672