|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Switch IC Development Tools Full Speed USB to RS232 Bridge Demo
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: USB Switches
Tool Is For Evaluation Of: USB to RS-232
Description/Function: The STEVAL-PCC015V1 demonstration board is an easy and compact solution in order to make a bridge between a standard USB port and a standard serial COM port.
Interface Type: RS-232, USB
Packaging: Bulk
Series: STEVAL-PCC015V1
VendorNumber: 5112
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+PAR Board Mount Temperature Sensors 2,918
USB-RS232-PCBA Interface Modules 397
415-0028-048 RF Cable Assemblies 127
ES-U-1101-M Interface Modules 44
CY3280-MBR3 Touch Sensor Development Tools 21
I2C-ADC Data Conversion IC Development Tools 3
MIKROE-922 Data Conversion IC Development Tools 26
430BOOST-ADS1118 Data Conversion IC Development Tools 11
Real Time Availability
2 Can Ship Immediately

On Order:

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

153566726 147914401 192564755 197847692