|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-PCC011V1
Manufacturer Part #:

STEVAL-PCC011V1

Manufacturer:

Description:
Ethernet Development Tools ST802RT1B Ethernet PHY Demo 3.3V LDO
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Ethernet Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Ethernet Transceivers
Tool Is For Evaluation Of: ST802RT1B
Interface Type: Ethernet, MII
Operating Supply Voltage: 5 V
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-PCC011V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMIS-203-F EMI Connector Gaskets & Grounding Pads 19,283
BMIS-203-C EMI Connector Gaskets & Grounding Pads 13,867
BMIS-205-C EMI Connector Gaskets & Grounding Pads 2,671
BMIS-205-F EMI Connector Gaskets & Grounding Pads 1,293
BMIS-206-C EMI Connector Gaskets & Grounding Pads 5,182
BMIS-206-F EMI Connector Gaskets & Grounding Pads 3,961
ALMD-CB3D-SU002 Standard LEDs - SMD 2,620
BMIS-207-F EMI Connector Gaskets & Grounding Pads 297
APTD3216QBC/D Standard LEDs - SMD 20,884
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$162.50

To add to a project, please Log In.

169151723 153566726 147914401 192564755 197847692