|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-PCC009V1
Manufacturer Part #:

STEVAL-PCC009V1

Manufacturer:

Description:
Interface Development Tools UNI USB-SER COMM INF DEMO BOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: USB to Serial
Tool Is For Evaluation Of: STM32
Description/Function: Demonstration board implements an universal USB to serial communication interface (UUSCI) based on STM32
Interface Type: I2C, SPI, UART, USB
Packaging: Bulk
Series: STEVAL-PCC009V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-IFP015V2 Power Management IC Development Tools 11
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.75

To add to a project, please Log In.


153566726 147914401 192564755