Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI138V1
Manufacturer Part #:

STEVAL-MKI138V1

Manufacturer:

Description: Audio IC Development Tools MEMS MIC STM32F107 MP45DT02 Eval BRD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 454, Mouser Online Catalog
PDF Page 454, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Microphones
Tool Is For Evaluation Of: MP34DT01, STM32
Operating Supply Voltage: 1.8 V
Description/Function: MEMS microphone demonstration board based
For Use With: MP34DT01, STM32
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: STEVAL-MKI138V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $68.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MP34DT01TR
MEMS Microphones MEMS Audio 120 dBSPL 63dB -26 dBF ...
STMicroelectronics
1: $4.09
EK-23024-C36
Microphones -53 Sens, 12S Port Std. Rsp. 3500-5000
Knowles
1: $14.10
SUD50P08-25L-E3
MOSFET 80V 50A 136W 25.2mohm @ 10V
Vishay / Siliconix
1: $3.01
TBU-CA065-100-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.76
83265 009100
Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $137.72
POW-1644L-LWC50-B-R
Microphones -44DB 2VDC .5MA 2.2KOHM
PUI Audio
1: $5.60
MAX9234EUM+D
Serializers & Deserializers - Serdes 21-Bit DC-Bal ...
Maxim Integrated
1: $11.23
MAX13087EESA+
RS-422/RS-485 Interface IC Full Duplex 16Mbps 5V R ...
Maxim Integrated
1: $2.98
MAX9201ESE+
Analog Comparators 7ns Low-Power Comparator
Maxim Integrated
1: $3.89
DF59-22PCFA
Lighting Connectors 22 AWG MALE CONTACT GOLD, SWIN ...
Hirose Connector
1: $0.30
CY8C24123A-24PXI
8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B ...
Cypress Semiconductor
1: $2.40
CY8C21223-24SXI
8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B ...
Cypress Semiconductor
1: $1.76
SN65HVD75DR
RS-485 Interface IC 3.3V-Supply RS-485 with IEC ES ...
Texas Instruments
1: $2.44
MP34DB01TR
MEMS Microphones MEMS audio sen omni direction dig ...
STMicroelectronics
1: $5.18
STM32L152C-DISCO
Development Boards & Kits - ARM STM32L152RCT6 MCU ...
STMicroelectronics
1: $12.50
ADM3490ARZ
RS-422/RS-485 Interface IC 3.3V Low Pwr Full Duple ...
Analog Devices
1: $2.55
ADA4692-2ARZ
Precision Amplifiers Low Power WB Low Noise RRO Du ...
Analog Devices
1: $1.67
STEVAL-MKI129V1
Daughter Cards & OEM Boards MP45DT02 MEMS Micropho ...
STMicroelectronics
1: $41.25
STEVAL-MKI129V3
Daughter Cards & OEM Boards MP34DT01 MEMS Micropho ...
STMicroelectronics
1: $41.25
STEVAL-MKI126V3
Audio IC Development Tools STMartVoice Demo BRD 6M ...
STMicroelectronics
1: $101.25


112035384 147452088 153566726 172457088 192564755 197847692 147914401 144965998 148666662