|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI137V1
Manufacturer Part #:

STEVAL-MKI137V1

Manufacturer:

Description:
Sockets & Adapters LIS3MDL Adapter BRD Standard DIL 24
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Product: Socket Adapters
For Use With: LIS3MDL
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: An adapter board designed to facilitate the evaluation of MEMS devices in the LIS3MDL product family
Interface Type: GUI
Packaging: Bulk
Series: STEVAL-MKI137V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 205
ST-LINK/V2 Programmers - Processor Based 96
BAT-HLD-001 Coin Cell Battery Holders 39,513
LIS3MDLTR Board Mount Hall Effect / Magnetic Sensors 8,681
STEVAL-MKI109V2 Development Boards & Kits - ARM 24
STEVAL-MKI105V1 Sockets & Adapters 29
STEVAL-MKI160V1 Multiple Function Sensor Development Tools 97
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692