Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI135V1
Manufacturer Part #:

STEVAL-MKI135V1

Manufacturer:

Description:
Sockets & Adapters LIS2DH Adapter Board Standard DIL 24
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Product: Socket Adapters
For Use With: LIS2DH
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: An adapter board designed to facilitate the evaluation of MEMS devices in the LIS2DH product family
Interface Type: GUI
Packaging: Bulk
Series: STEVAL-MKI135V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 31,002
LIS2DHTR Accelerometers 19,636
BMA255 Accelerometers 20,513
LIS2DH12TR Accelerometers 16,750
STEVAL-MKI109V2 Acceleration Sensor Development Tools 20
STEVAL-MKI142V1 Sockets & Adapters 81
SACB5.0 TVS Diodes - Transient Voltage Suppressors 7,885
TCA9548ARGER Switch ICs - Various 4,200
103AT-2 Thermistors - NTC 13,456
STEVAL-MKI105V1 Sockets & Adapters 54
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 41 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.00

To add to a project, please Log In.


153566726 197847692 147914401 192564755