Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI133V1
Manufacturer Part #:

STEVAL-MKI133V1

Manufacturer:

Description:
Acceleration Sensor Development Tools ST Evaluation Demo Board
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: LSM303D
Brand: STMicroelectronics
Acceleration: 3000 g
Sensing Axis: X, Y, Z
Interface Type: I2C, SPI
Operating Voltage: 2.16 V to 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Current: 300 uA
Packaging: Bulk
Series: STEVAL-MKI133V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 11 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BCM9WICED_SENSE
Bluetooth / 802.15.1 Development Tools WICEDSENSE ...
Broadcom
1: $19.99
CC2592RGVR
RF Front End 2.4 GHz Range Extender up to x7
Texas Instruments
1: $3.36
C8051F970-A-DK
Development Boards & Kits - 8051 C8051F970 Dev Kit
Silicon Labs
1: $99.00
TPS22969DNYT
Power Switch ICs - Power Distribution 5.5V 6A 4.4m ...
Texas Instruments
1: $1.78
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.55
U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
SCA100T-D01-1
Inclinometers 2-Axis Inclinometer Analog
Murata Electronics
1: $65.54
OKI-78SR-5/1.5-W36H-C
Non-Isolated DC/DC Converters 7.5W 24V 5Vout 1.5A ...
Murata Power Solutions
1: $4.30
MAX9064EUK+T
Analog Comparators Low-Power Single Comparator
Maxim Integrated
1: $0.82
MAX4626EUK+T
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
Maxim Integrated
1: $2.58
STEVAL-MKI121V1
Multiple Function Sensor Development Tools INEMO-M ...
STMicroelectronics
1: $197.33
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
STM32L100C-DISCO
Development Boards & Kits - ARM STM32L100RCT6 MCU ...
STMicroelectronics
1: $7.88
STEVAL-MKI109V2
Acceleration Sensor Development Tools MEMS USB Mot ...
STMicroelectronics
1: $106.25
LIS3MDLTR
Board Mount Hall Effect / Magnetic Sensors Ultra L ...
STMicroelectronics
1: $1.73
LIS3DSH
Accelerometers MEMS 3-Axis Nano 1.71 to 3.6V 1.6kH ...
STMicroelectronics
1: $3.05
ATXMEGAA3BU-XPLD
Development Boards & Kits - AVR XMEGAA3BU XPLAINED ...
Atmel
1: $31.25
STEVAL-MKI137V1
Sockets & Adapters LIS3MDL Adapter BRD Standard DI ...
STMicroelectronics
1: $20.00
SSCDRRN001PD2A5
Board Mount Pressure Sensors DIP Radial 1 PSI Diff ...
Honeywell
1: $36.53
204-0004-01
PCBs & Breadboards 1.27mm Pitch SOIC to DIP adapte ...
SchmartBoard
1: $6.00


178429034 126916482 142336017 144949695 106343196