|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI129V3
Manufacturer Part #:

STEVAL-MKI129V3

Manufacturer:

Description:
Daughter Cards & OEM Boards MP34DT01 MEMS Microphone 63dB BRD
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
STEVAL-MKI129V3 Datasheet STEVAL-MKI129V3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Microphone Coupon Board
For Use With: STEVAL-MKI126Vx
Description/Function: Testing board for ST MEMS microphones
Operating Supply Voltage: 1.64 V to 3.6 V
Packaging: Bulk
Series: STEVAL-MKI129V3
Tool Is For Evaluation Of: MP34DT01
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI126V3 Audio IC Development Tools 9
STEVAL-MKI126V1 Audio IC Development Tools 3
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,237
MP34DT01TR MEMS Microphones 32,194
NUCLEO-F411RE Development Boards & Kits - ARM 204
ST-LINK/V2 Programmers - Processor Based 87
STEVAL-MKI129V2 Daughter Cards & OEM Boards 9
STEVAL-MKI138V1 Audio IC Development Tools 10
STEVAL-MKI126V3 Audio IC Development Tools 9
STEVAL-MKI126V1 Audio IC Development Tools 3
STEVAL-MKI117V2 Audio IC Development Tools 6
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.25

To add to a project, please Log In.

110341412 142165529 197847692 153566726 187739278 192564755 147914401