|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI129V2
Manufacturer Part #:

STEVAL-MKI129V2

Manufacturer:

Description:
Daughter Cards & OEM Boards MP34DB01 MEMS Microphone 62dB BRD
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
STEVAL-MKI129V2 Datasheet STEVAL-MKI129V2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Microphone Coupon Board
For Use With: STEVAL-MKI126Vx
Description/Function: Testing board for ST MEMS microphones
Operating Supply Voltage: 1.64 V to 3.6 V
Packaging: Bulk
Series: STEVAL-MKI129V2
Tool Is For Evaluation Of: MP34DB01
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI126V3 Audio IC Development Tools 9
STEVAL-MKI126V1 Audio IC Development Tools 3
ImageMfr. Part #DescriptionStock 
MP34DT01TR MEMS Microphones 32,194
AS04004PO-2-WR-R Speakers & Transducers 1,307
MP34DB01TR MEMS Microphones 2,087
MP45DT02TR MEMS Microphones 3,129
STEVAL-MKI109V2 Development Boards & Kits - ARM 25
AS04004PO-R Speakers & Transducers 458
751-00012 Capacitor Kits 21
STEVAL-MKI138V1 Audio IC Development Tools 10
STEVAL-MKI129V3 Daughter Cards & OEM Boards 19
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.25

To add to a project, please Log In.

142165529 197847692 153566726 110341412 187739278 192564755 147914401