|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI129V1
Manufacturer Part #:

STEVAL-MKI129V1

Manufacturer:

Description:
Daughter Cards & OEM Boards MP45DT02 MEMS Microphone 61dB BRD
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
STEVAL-MKI129V1 Datasheet STEVAL-MKI129V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Microphone Coupon Board
For Use With: STEVAL-MKI126Vx
Description/Function: Testing board for ST MEMS microphones
Operating Supply Voltage: 1.64 V to 3.6 V
Packaging: Bulk
Series: STEVAL-MKI129V1
Tool Is For Evaluation Of: MP45DT02
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI126V3 Audio IC Development Tools 9
STEVAL-MKI126V1 Audio IC Development Tools 3
ImageMfr. Part #DescriptionStock 
RP-SMLE16DA1 Memory Cards 235
RP-SMPE16DA1 Memory Cards 194
VS-1EFH01HM3/I Rectifiers 9,365
MP34DT01TR MEMS Microphones 32,194
IHLP2525CZER4R7M01 Fixed Inductors 29,372
PEX8112-AA66BI F PCI Interface IC 1,044
L7812CD2T-TR Linear Voltage Regulators 11,380
AD8232ACPZ-R7 Instrumentation Amplifiers 4,695
SST25VF064C-80-4I-S3AE Flash Memory 9,970
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.25

To add to a project, please Log In.

110341412 142165529 197847692 153566726 187739278 147914401 192564755