Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI127V1
Manufacturer Part #:

STEVAL-MKI127V1

Manufacturer:

Description:
Position Sensor Development Tools 3-Axis L3GD20 MEMS Demo Board
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Position Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: L3GD20
Interface Type: USB
Operating Voltage: 3.3 V to 20 V
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Current: 45 mA
Packaging: Bulk
Series: STEVAL-MKI127V1
Software: Software Not Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $92.50

To add to a project, please Log In.


114904664 116930315 153566726 197847692 144949695 126916482 142336017 106343196