|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI126V3
Manufacturer Part #:

STEVAL-MKI126V3

Manufacturer:

Description:
Audio IC Development Tools STMartVoice Demo BRD 6Mic MP34DT01 STA321
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Microphones
Tool Is For Evaluation Of: MP34DT01
Operating Supply Voltage: 1.8 V, 3.3 V
Brand: STMicroelectronics
Description/Function: STSmartVoice demonstration board
For Use With: STEVAL-MKI129V1, STEVAL-MKI129V2, STEVAL-MKI129V3, STEVAL-MKI31V1, STEVAL-MKI31V2, STEVAL-MKI31V3, STEVAL-MKI116V1, STEVAL-MKI117V1, STEVAL-MKI117V2, STEVAL-CCA035V1
Interface Type: I2S
Packaging: Bulk
Series: STEVAL-MKI126V3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI117V2 Audio IC Development Tools 12
STEVAL-MKI117V1 Audio IC Development Tools 6
STEVAL-MKI129V1 Daughter Cards & OEM Boards 12
STEVAL-CCA035V1 Audio IC Development Tools 5
STEVAL-MKI129V2 Daughter Cards & OEM Boards 21
STEVAL-MKI129V3 Daughter Cards & OEM Boards 4
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 384
TS1102-25EG5 Current Sense Amplifiers 399
AD620BRZ Instrumentation Amplifiers 2,533
BTA24-600BWRG Triacs 9,866
ADP1755ACPZ-R7 Linear Voltage Regulators 7,276
ERJ-2RKF1002X Current Sense Resistors - SMD 2,934,190
DS3231MZ+ Real Time Clock 2,286
STEVAL-MKI129V3 Daughter Cards & OEM Boards 4
STEVAL-MKI138V1 Audio IC Development Tools 9
HNC2-2.5S-3 Headers & Wire Housings 2,899
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$101.25

To add to a project, please Log In.


197847692 153566726 172457088 144965998 148666662 112035384 147452088 192564755 147914401