|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI125V1
Manufacturer Part #:

STEVAL-MKI125V1

Manufacturer:

Description:
Position Sensor Development Tools A3G4250D Adapter Evaluation Board
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
STEVAL-MKI125V1 Datasheet STEVAL-MKI125V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Position Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Adapter Boards
Type: Gyroscope Sensors
Tool Is For Evaluation Of: A3G4250D
Operating Supply Voltage: 3.6 V
Brand: STMicroelectronics
For Use With: STEVAL-MKI109V2
Interface Type: I2C, SPI
Packaging: Bulk
Series: STEVAL-MKI125V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 92
MCP4018T-502E/LT Digital Potentiometer ICs 39,347
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 718
SN65HVD230DR CAN Interface IC 50,637
A000062 Development Boards & Kits - ARM 447
VL6180XV0NR/1 Proximity Sensors 4,573
SCA100T-D01-1 Inclinometers 73
STEVAL-MKI109V2 Development Boards & Kits - ARM 21
SCA3100-D04 DEMO Acceleration Sensor Development Tools 2
STEVAL-MKI110V1 Sockets & Adapters 8
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.25

To add to a project, please Log In.

126916482 144949695 147914401 106343196 153566726 192564755 197847692 142336017 195346910