Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI124V1
Manufacturer Part #:

STEVAL-MKI124V1

Manufacturer:

Description:
Sockets & Adapters L3GD20, LSM303DLHC LPS331AP 10-axis BRD
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Product: Adapter Boards
For Use With: Standard DIL 24 Sockets
Brand: STMicroelectronics
Description/Function: STEVAL-MKI124V1 adapter board is designed to facilitate the evaluation of the L3GD20, LSM303DLHC and LPS331AP devices
Packaging: Bulk
Series: STEVAL-MKI124V1
Tool Is For Evaluation Of: L3GD20, LSM303DLHC, LPS331AP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si5342A-A-GM Clock Synthesizer / Jitter Cleaner 253
BB-BBLK-000 Development Boards & Kits - ARM 1,624
ATSAMA5D3-XPLD Development Boards & Kits - ARM 352
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 64,350
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 190,674
STEVAL-MKI121V1 Multiple Function Sensor Development Tools 128
ADL5513ACPZ-R7 Logarithmic Amplifiers 3,018
MAX14515EWA+T Display Drivers & Controllers 8,090
STEVAL-MKI109V2 Acceleration Sensor Development Tools 20
STEVAL-MKI119V1 Acceleration Sensor Development Tools 15
Real Time Availability
Not Available
Pricing (USD)


153566726