Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI123V1
Manufacturer Part #:

STEVAL-MKI123V1

Manufacturer:

Description:
Sockets & Adapters LSM330D Adapter Board for STD DIL24
Mouser Online Catalog Page 3,118, Mouser Online Catalog
PDF Page 3,118, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Product: Adapter Boards
For Use With: Standard DIL 24 Sockets
Brand: STMicroelectronics
Description/Function: STEVAL-MKI123V1 adapter board is designed to facilitate the evaluation of the LSM330D product family
Packaging: Bulk
Series: STEVAL-MKI123V1
Tool Is For Evaluation Of: LSM330D
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PG164130 In-Circuit Debuggers 1,188
DS18B20+ Board Mount Temperature Sensors 16,681
MAX1169BEUD+ Analog to Digital Converters - ADC 1,246
NUCLEO-F411RE Development Boards & Kits - ARM 2,200
CDSOT23-SM712 TVS Diode Arrays 12,186
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,689
LSM330DLC IMUs - Inertial Measurement Units 3,049
1734366-1 USB Connectors 20,429
206044-1 Standard Circular Connector 4,345
STEVAL-MKI109V2 Acceleration Sensor Development Tools 13
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.25

To add to a project, please Log In.


153566726 147914401 192564755 197847692