|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI122V1
Manufacturer Part #:

STEVAL-MKI122V1

Manufacturer:

Description:
Sockets & Adapters LSM330DLC Adapter Board for STD DIL24
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Product: Adapter Boards
For Use With: Standard DIL 24 Sockets
Brand: STMicroelectronics
Description/Function: STEVAL-MKI122V1 adapter board is designed to facilitate the evaluation of the LSM330DLC product family
Packaging: Bulk
Series: STEVAL-MKI122V1
Tool Is For Evaluation Of: LSM330DLC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 321
UMFT4222PROG Programmers - Universal & Memory Based 10
UMFT4222PROG-IC Programmers - Universal & Memory Based 4
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 319,585
BLE112-A-v1 Bluetooth / 802.15.1 Modules 11,446
STM32F4DISCOVERY Development Boards & Kits - ARM 1,080
0462-201-16141 Automotive Connectors 24,691
LSM330DLC IMUs - Inertial Measurement Units 2,549
LSM330DLCTR IMUs - Inertial Measurement Units 3,739
STEVAL-MKI109V2 Development Boards & Kits - ARM 3
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.25

To add to a project, please Log In.


153566726 197847692 147914401 192564755