|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI121V1
Manufacturer Part #:

STEVAL-MKI121V1

Manufacturer:

Description:
Multiple Function Sensor Development Tools INEMO-M1 Discovery
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
STEVAL-MKI121V1 Datasheet STEVAL-MKI121V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Motion, Pressure Sensors
Tool Is For Evaluation Of: INEMO-M1, LPS331AP
Operating Supply Voltage: 2.4 V to 3.3 V
Brand: STMicroelectronics
Description/Function: Discovery kit for INEMO-MI, first 9-axis brain system on board
Interface Type: I2C, SPI, USB
Packaging: Bulk
Series: STEVAL-MKI121V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,373
TSOP75338WTR Infrared Receivers 1,124
INEMO-M1 System-On-Modules - SOM 21
BSS138 MOSFET 114,938
CC2541DK-MINI Bluetooth / 802.15.1 Development Tools 44
SM351LT Board Mount Hall Effect / Magnetic Sensors 9,938
MRMS211M Board Mount Hall Effect / Magnetic Sensors 18,980
ICL3222EIAZ RS-232 Interface IC 153
MCP663-E/SN Operational Amplifiers - Op Amps 502
Real Time Availability
Stock:
109 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

140537805 187218878 142336017 106343196 126916482 192564755 197847692 147914401 195346910 144949695 153566726