Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI120V1
Manufacturer Part #:

STEVAL-MKI120V1

Manufacturer:

Description:
Sockets & Adapters LPS331AP Adapter Board for STD DIL24
Mouser Online Catalog Page 3,118, Mouser Online Catalog
PDF Page 3,118, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Product: Adapter Boards
For Use With: Standard DIL 24 Sockets
Brand: STMicroelectronics
Description/Function: STEVAL-MKI120V1 adapter board is designed to facilitate the evaluation of the LPS331AP product family
Packaging: Bulk
Series: STEVAL-MKI120V1
Tool Is For Evaluation Of: LPS331AP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDC1000EVM Temperature Sensor Development Tools 67
Si5342A-A-GM Clock Synthesizer / Jitter Cleaner 253
2SMPB-01-01 Board Mount Pressure Sensors 109
BMP180 Board Mount Pressure Sensors 34,367
LPS25HTR Board Mount Pressure Sensors 9,594
BMP280 Board Mount Pressure Sensors 14,190
LPS331APTR Board Mount Pressure Sensors 3,893
STEVAL-MKI109V2 Acceleration Sensor Development Tools 20
STEVAL-MKI105V1 Sockets & Adapters 54
STEVAL-MKI107V2 Sockets & Adapters 17
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.75

To add to a project, please Log In.


153566726 192564755 197847692 147914401