Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI119V1
Manufacturer Part #:

STEVAL-MKI119V1

Manufacturer:

Description:
Acceleration Sensor Development Tools eMotion Win8 Demo MEMS MKI109V2, 8V2
Mouser Online Catalog Page 611, Mouser Online Catalog
PDF Page 611, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Tool Is For Evaluation Of: STM32F103RE
Sensing Axis: 9 Axis
Interface Type: USB
Operating Voltage: 3 V
Output Type: Analog and Digital
Packaging: Bulk
Series: STEVAL-MKI119V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPCW1003100B WiFi / 802.11 Modules 232
ST-LINK/V2 Programmers - Processor Based 838
STEVAL-MKI121V1 Multiple Function Sensor Development Tools 128
ATSAMA5D3-XPLD Development Boards & Kits - ARM 330
AD9257BCPZ-65 Analog to Digital Converters - ADC 145
ADL5513ACPZ-R7 Logarithmic Amplifiers 2,283
OPA561PWP/2K Operational Amplifiers - Op Amps 11,407
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 50,675
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 1,316
STM32F103RET6 ARM Microcontrollers - MCU 2,221
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 18 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $125.00

To add to a project, please Log In.


192221491 114904664 153566726 142336017 195346910 106343196 192564755 197847692 126916482 144949695 147914401