Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI117V2
Manufacturer Part #:

STEVAL-MKI117V2

Manufacturer:

Description: Audio IC Development Tools MP45DT02 STM32 MEMS Micro BRD
Mouser Online Catalog Page 3,118, Mouser Online Catalog
PDF Page 3,118, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Microphones
Tool Is For Evaluation Of: MP45DT02, STM32
Description/Function: MEMS microphone demonstration board
Interface Type: USB
Packaging: Bulk
Series: STEVAL-MKI117V2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STEVAL-MKI126V1
Audio IC Development Tools STSmartVoice Demo MP45D ...
STMicroelectronics
1: $101.25
STEVAL-MKI126V3
Audio IC Development Tools STMartVoice Demo BRD 6M ...
STMicroelectronics
1: $101.25
EK-TM4C1294XL
Development Boards & Kits - ARM Tiva C Series Laun ...
Texas Instruments
1: $20.39
NUCLEO-F302R8
Development Boards & Kits - ARM 16/32-BITS MICROS
STMicroelectronics
1: $10.70
MAPS-010166-TR0500
Phase Detectors / Shifters 8-12GHz IL 6.5dB 360 De ...
MACOM
1: $68.11
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
LAN8710A-EZK-TR
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX Fle ...
Microchip Technology
1: $1.26
MMA8451QR1
Accelerometers LOW G 3-AXIS 14BT EX VLT
Freescale Semiconductor
1: $1.66
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $1.02
581-01-30-029
Automotive Connectors 30 Pos Black
Cinch
1: $9.26
83265 009100
Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $137.72
15015-0625
FFC / FPC Jumper Cables 25C 0.30MM FF JUMPER PREMO ...
Molex
1: $3.12
MCP3208-CI/P
Analog to Digital Converters - ADC 12-bit SPI 8 Ch ...
Microchip Technology
1: $3.66
DALC208SC6
TVS Diode Arrays 8 Diode Array
STMicroelectronics
1: $1.07
ECQ-E4473KF
Film Capacitors 400DC 0.047uF 10% L/S =10mm
Panasonic
1: $0.35
74AVCH1T45GW,125
Bus Transceivers 2.5V 1G 2SUP VOLT
NXP Semiconductors
1: $0.61
MAX3491ESD+
RS-422/RS-485 Interface IC 3.3V 10Mbps Transceiver
Maxim Integrated
1: $3.42
84952-6
FFC & FPC Connectors 1MM CONT ASS 6P R/A
TE Connectivity / AMP
1: $0.93
3-84952-0
FFC & FPC Connectors 1MM CONT.ASS.30P
TE Connectivity / AMP
1: $1.78
LM5113TME/NOPB
Gate Drivers 5A 100V Half-Brdg Gate Dvr
Texas Instruments
1: $4.31


114904664 125551679 153566726 147452088 172457088 192564755 197847692 112035384 144965998 148666662 147914401