Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI117V1
Manufacturer Part #:

STEVAL-MKI117V1

Manufacturer:

Description: Audio IC Development Tools MEMS Microphone MP34DT01 Eval Board
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Audio Amplifiers
Tool Is For Evaluation Of: MP34DT01
Description/Function: Provides an example of the decoding and streaming of digital MEMS microphone outputs
For Use With: MP34DT01
Interface Type: USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MP34DT01TR
MEMS Microphones MEMS Audio 120 dBSPL 63dB -26 dBF ...
STMicroelectronics
1: $4.09


172457088 147452088 125551679 114904664 144965998 161103222 148666662