|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI116V1
Manufacturer Part #:

STEVAL-MKI116V1

Manufacturer:

Description:
Audio IC Development Tools MP34DB01 STM32 MEMS Micro BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: MEMS Microphones
Tool Is For Evaluation Of: MP34DB01
Operating Supply Voltage: 5 V
Interface Type: USB
Packaging: Bulk
Series: STEVAL-MKI116V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI126V3 Audio IC Development Tools 9
STEVAL-MKI126V1 Audio IC Development Tools 3
ImageMfr. Part #DescriptionStock 
SPU0414HR5H-SB MEMS Microphones 6,487
CS8416-CSZ Audio Transmitters, Receivers, Transceivers 535
NUCLEO-F103RB Development Boards & Kits - ARM 18
STM32F107RCT6 ARM Microcontrollers - MCU 288
ERJ-6ENF1003V Thick Film Resistors - SMD 137,161
ERJ-8GEY0R00V Thick Film Resistors - SMD 335,064
LH R974-LP-1 Standard LEDs - SMD 67,159
HI1812V101R-10 EMI Filter Beads, Chips & Arrays 21,831
SKRAAKE010 Tactile Switches 5,110
SPH0611LR5H-1 MEMS Microphones 1,123
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$72.50

To add to a project, please Log In.

114904664 197847692 153566726 112035384 144965998 172457088 147452088 147914401 148666662 192564755