|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI113V1
Manufacturer Part #:

STEVAL-MKI113V1

Manufacturer:

Description:
Sockets & Adapters LSM303DLM Adapter Evaluation Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Product: Adapter Boards
For Use With: DIL 24 pin sockets
Brand: STMicroelectronics
Description/Function: LSM303DLM adapter board for standard DIL 24 socket
Packaging: Bulk
Series: STEVAL-MKI113V1
Tool Is For Evaluation Of: LSM303DLM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-FET Emulators / Simulators 290
FC-12M 32.7680KA-A3 Crystals 8,483
LB Q39G-L2N2-35-1 Standard LEDs - SMD 83,400
TRF7970AEVM RF Development Tools 41
LT Q39G-Q1S2-25-1-5 Standard LEDs - SMD 22,224
B39871B3744H110 Signal Conditioning 125
ASDK2-32.768KHz-LRT Standard Clock Oscillators 1,236
88768-9810 HDMI Cables 1,312
MSP430F5510IRGCT 16-bit Microcontrollers - MCU 711
Real Time Availability
Stock:
102 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 102 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00
2:
$25.00

To add to a project, please Log In.

194895026 153566726 192564755 147914401 197847692