|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Sockets & Adapters AIS328DQ Adapter Evaluation Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Adapter Boards
For Use With: DIL 24 pin sockets
Description/Function: AIS328DQ adapter board for standard DIL 24 socket
Packaging: Bulk
Series: STEVAL-MKI110V1
Tool Is For Evaluation Of: AIS328DQ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SCC2230-E02-PCB Sensor Hardware & Accessories 31
SCR1100-D02-05 Gyroscopes 329
VL6180XV0NR/1 Proximity Sensors 3,086
NUCLEO-F401RE Development Boards & Kits - ARM 123
STEVAL-MKI109V2 Development Boards & Kits - ARM 43
PIC10F200-I/P 8-bit Microcontrollers - MCU 4,709
PIC12F615-I/P 8-bit Microcontrollers - MCU 2,444
1N4148TR Diodes - General Purpose, Power, Switching 169,174
PIC12F510-I/P 8-bit Microcontrollers - MCU 983
STEVAL-MKI125V1 Position Sensor Development Tools 41
Real Time Availability
9 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

153566726 192564755 147914401 197847692