|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI106V1
Manufacturer Part #:

STEVAL-MKI106V1

Manufacturer:

Description:
Power Management IC Development Tools LSM303DLHC Adapter Board for DIL24
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
STEVAL-MKI106V1 Datasheet STEVAL-MKI106V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Supervisory Circuits
Tool Is For Evaluation Of: LSM303DLHC
Brand: STMicroelectronics
For Use With: LSM303DLHC
Packaging: Bulk
Series: STEVAL-MKI106V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 598
nRF51-DK Bluetooth / 802.15.1 Development Tools 379
2450BM14E0003T Signal Conditioning 92,253
LSM303DTR Accelerometers 703
NUCLEO-F411RE Development Boards & Kits - ARM 220
ST-LINK/V2 Programmers - Processor Based 50
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,510
STEVAL-MKI105V1 Sockets & Adapters 29
STEVAL-MKI107V2 Sockets & Adapters 1
STEVAL-MKI137V1 Sockets & Adapters 9
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.75

To add to a project, please Log In.

153566726 178429034 119863353 147914401 192564755 197847692