|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI105V1
Manufacturer Part #:

STEVAL-MKI105V1

Manufacturer:

Description:
Sockets & Adapters LIS3DH Adapter Board Standard DIL 24
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
STEVAL-MKI105V1 Datasheet STEVAL-MKI105V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Adapter Boards
For Use With: DIL 24 pin sockets
Description/Function: LIS3DH adapter board for standard DIL 24 socket
Packaging: Bulk
Series: STEVAL-MKI105V1
Tool Is For Evaluation Of: LIS3DH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LIS3DHTR Accelerometers 27,667
STEVAL-MKI109V2 Development Boards & Kits - ARM 25
LIS3DH Accelerometers 1,234
MSP-EXP430FR5969 Development Boards & Kits - MSP430 197
RFD22128 Power Management IC Development Tools 108
BCM92073X_LE_KIT Bluetooth / 802.15.1 Development Tools 74
87758-1216 Headers & Wire Housings 1,336
74AHC1G32SE-7 Logic Gates 4,294
STEVAL-MKI137V1 Sockets & Adapters 9
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.50

To add to a project, please Log In.

153566726 192564755 197847692 147914401