Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI103V1
Manufacturer Part #:

STEVAL-MKI103V1

Manufacturer:

Description:
Acceleration Sensor Development Tools LPY410AL Dual Axis Low Pwr 100dps BRD
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Tool Is For Evaluation Of: LPY410AL
Sensing Axis: Double Axis
Interface Type: USB
Output Type: Digital
Packaging: Bulk
Series: STEVAL-MKI103V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.50

To add to a project, please Log In.


153566726 144949695 106343196 126916482 142336017