|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Acceleration Sensor Development Tools LPR410AL Dual Axis Low Pwr 100dps BRD
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Adapter Boards
Type: Gyroscope Sensors
Tool Is For Evaluation Of: LPR410AL
Interface Type: USB
Packaging: Bulk
Sensing Axis: Double Axis
Series: STEVAL-MKI098V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM3210B-MCKIT Development Boards & Kits - ARM 1
OLIMEXINO-STM32 Development Boards & Kits - ARM 66
EVALSTPM34 Power Management IC Development Tools 34
Real Time Availability
1 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

153566726 142336017 195346910 106343196 192564755 197847692 126916482 144949695 147914401