Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI091V1
Manufacturer Part #:

STEVAL-MKI091V1

Manufacturer:

Description: Acceleration Sensor Development Tools LIS331DLM Adapter Motion Sensor BRD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: LIS331DLM
Brand: STMicroelectronics
Acceleration: 2 g, 4 g, 8 g
Sensing Axis: Triple Axis
Interface Type: I2C, SPI
Packaging: Bulk
Sensitivity: 16 LSB/g, 32 LSB/g, 64 LSB/g
Series: STEVAL-MKI091V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLV6A-FKB-CKNPRGJBB7A363
Standard LEDs - SMD 120DG RD/GR/BL BK FC 470,527,6 ...
Cree, Inc.
1: $0.72
STEVAL-MKI105V1
Sockets & Adapters LIS3DH Adapter Board Standard D ...
STMicroelectronics
1: $25.00
CLV1A-FKB-CHMKPEHBB7A463
Standard LEDs - SMD RGB LED
Cree, Inc.
1: $0.53
TPS61220EVM-319
Power Management IC Development Tools TPS61220EVM- ...
Texas Instruments
1: $49.98


106343196 126916482 192564755 197847692 144949695 142336017 147914401 195346910 168081829 153566726