Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI090V1
Manufacturer Part #:

STEVAL-MKI090V1

Manufacturer:

Description:
Acceleration Sensor Development Tools LIS331DLF Adapter Motion Sensor BRD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: LIS331DLF
Brand: STMicroelectronics
Acceleration: 2 g, 4 g, 8 g
Sensing Axis: Triple Axis
Interface Type: I2C, SPI
Packaging: Bulk
Sensitivity: 4 LSB/g, 8 LSB/g, 16 LSB/g
Series: STEVAL-MKI090V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.75

To add to a project, please Log In.


168081829 153566726 144949695 106343196 192564755 197847692 126916482 142336017 147914401 195346910