|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI089V1
Manufacturer Part #:

STEVAL-MKI089V1

Manufacturer:

Description:
Acceleration Sensor Development Tools LIS331DLH Adapter Motion Sensor BRD
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: LIS331DLH
Acceleration: 2 g, 4 g, 8 g
Brand: STMicroelectronics
Interface Type: I2C, SPI
Packaging: Bulk
Sensing Axis: Triple Axis
Sensitivity: 1 mg/digit, 2 mg/digit, 3.9 mg/digit
Series: STEVAL-MKI089V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMP180 Board Mount Pressure Sensors 14,545
Si4463-B1B-FM RF Transceiver 6,216
FT4232H MINI MODULE Interface Development Tools 1,075
STM32F429I-DISCO Development Boards & Kits - ARM 733
MM232R Interface Development Tools 595
RFD21731 RF Modules 228
IS42S16160G-7BLI DRAM 626
LIS331DLH Accelerometers 4,054
STEVAL-MKI109V2 Development Boards & Kits - ARM 3
STEVAL-MKI107V2 Sockets & Adapters 16
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.25

To add to a project, please Log In.


168081829 133275348 153566726 144949695 106343196 126916482 142336017