|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-MKI087V1
Manufacturer Part #:

STEVAL-MKI087V1

Manufacturer:

Description:
Acceleration Sensor Development Tools LIS331DL Adapter Motion Sensor BRD
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
STEVAL-MKI087V1 Datasheet STEVAL-MKI087V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Acceleration: 2.3 g, 9.2 g
Product: Adapter Boards
Type: Accelerometer Sensors
Tool Is For Evaluation Of: LIS331DL
Brand: STMicroelectronics
For Use With: STEVALMKI109V2
Interface Type: I2C, SPI
Packaging: Bulk
Sensing Axis: Triple Axis
Sensitivity: 18 mg/digit, 72 mg/digit
Series: STEVAL-MKI087V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
H3LIS331DLTR Accelerometers 3,298
STM32F4DIS-CAM Development Boards & Kits - ARM 43
C5SMF-GJS-CV0Y0792 Standard LEDs - Through Hole 5,684
MIKROE-511 Jumper Wires 2,335
STEVAL-MKI142V1 Multiple Function Sensor Development Tools 58
Si1145-A10-GMR Proximity Sensors 1,603
WP7113ZGC Standard LEDs - Through Hole 5,911
ADZS-21369-EZLITE Development Boards & Kits - Other Processors 2
659H/2 Toggle Switches 36
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.25

To add to a project, please Log In.

168081829 153566726 142336017 147914401 195346910 106343196 126916482 192564755 144949695 197847692