Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI086V1
Manufacturer Part #:

STEVAL-MKI086V1

Manufacturer:

Description: Acceleration Sensor Development Tools LPY403AL ADAPTER BRD DIL24 SOCKET Plug-In
Mouser Online Catalog Page 3,118, Mouser Online Catalog
PDF Page 3,118, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Tool Is For Evaluation Of: LPY403AL
Interface Type: GUI, USB
Packaging: Bulk
Series: STEVAL-MKI086V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
24FC1025-I/SM
EEPROM 1024K 128KX8 2.5V HI-SPD SER EE
Microchip Technology
1: $3.46
RG2012P-203-B-T5
Thin Film Resistors - SMD 1/8W Regular 20K ohm 0.1 ...
Susumu
1: $0.53
RR0816P-103-D
Thin Film Resistors - SMD 1/16W 10Kohm 0.5% 25ppm
Susumu
1: $0.10
1902C
Standoffs & Spacers HEX SPACER 4-40 1/2"
Keystone Electronics
1: $0.63
83027 0021000
Hook-up Wire 20AWG 1C TFE 1000' SPOOL RED
Belden Wire & Cable
1: $725.56
MUR420G
Rectifiers 200V 4A UltraFast
ON Semiconductor
1: $0.50
BK/MDL-1-R
Cartridge Fuses SMALL DIM. FUSE
Bussmann / Eaton
1: $0.93
RG2012P-204-B-T5
Thin Film Resistors - SMD 1/8W Regular 200K ohm 0. ...
Susumu
1: $0.53


153566726 195346910 106343196 142336017 192564755 126916482 144949695 147914401