|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Acceleration Sensor Development Tools LPY4150 Adapter Motion Sensor BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Acceleration: 10000 g
Product: Adapter Boards
Type: Gyroscope Sensors
Tool Is For Evaluation Of: LPY4150AL
Operating Supply Voltage: 5 V
Brand: STMicroelectronics
For Use With: STEVAL-MKI109V2
Interface Type: USB
Packaging: Bulk
Sensing Axis: Double Axis
Sensitivity: 0.67 mV/deg/s
Series: STEVAL-MKI082V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
5 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

153566726 142336017 195346910 106343196 192564755 197847692 126916482 144949695 147914401