Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-MKI081V1
Manufacturer Part #:

STEVAL-MKI081V1

Manufacturer:

Description:
Acceleration Sensor Development Tools LPR403AL Dual Axis 30dps -3dB 140Hz BRD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: LPR403AL
Sensing Axis: Double Axis
Interface Type: USB
Brand: STMicroelectronics
Output Type: Digital
Packaging: Bulk
Series: STEVAL-MKI081V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.50

To add to a project, please Log In.


142336017 195346910 106343196 126916482 144949695 147914401 192564755